SN54L93T-16 vs M38510/02502BDA feature comparison

SN54L93T-16 Texas Instruments

Buy Now Datasheet

M38510/02502BDA Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Additional Feature DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-MDFP-F14 R-GDFP-F14
Length 6.48 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 6.6 mA 6.6 mA
Propagation Delay (tpd) 70 ns 675 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.27 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.685 mm
fmax-Min 3 MHz 2.5 MHz
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 2500000 Hz
Max I(ol) 0.002 A
Package Equivalence Code FL14,.3
Screening Level MIL-M-38510 Class B
Terminal Finish TIN LEAD

Compare SN54L93T-16 with alternatives

Compare M38510/02502BDA with alternatives