SN54L74T-10
vs
M38510/02105BDX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-GDFP-F14
R-XDFP-F14
Length
6.48 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
1.5 mA
Propagation Delay (tpd)
150 ns
200 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.683 mm
fmax-Min
2.5 MHz
2.5 MHz
Base Number Matches
1
2
Screening Level
MIL-M-38510 Class B
Compare SN54L74T-10 with alternatives
Compare M38510/02105BDX with alternatives