SN54L47J-00 vs 74AC139PCQR feature comparison

SN54L47J-00 Texas Instruments

Buy Now Datasheet

74AC139PCQR National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm 19.305 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 2-LINE TO 4-LINE DECODER
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 43 mA
Propagation Delay (tpd) 200 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.012 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 13 ns
Terminal Finish TIN LEAD

Compare SN54L47J-00 with alternatives

Compare 74AC139PCQR with alternatives