SN54HCT540WR vs GD54HCT563D feature comparison

SN54HCT540WR Texas Instruments

Buy Now Datasheet

GD54HCT563D Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
Part Package Code DFP
Package Description DFP, ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE BROADSIDE VERSION OF 533
Family HCT HCT
JESD-30 Code R-GDFP-F20 R-PDSO-G20
Length 13.09 mm
Load Capacitance (CL) 150 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 30 ns 48 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 6.92 mm
Base Number Matches 1 1

Compare SN54HCT540WR with alternatives

Compare GD54HCT563D with alternatives