SN54HC590AJ-00 vs M74HC590M1R feature comparison

SN54HC590AJ-00 Texas Instruments

Buy Now Datasheet

M74HC590M1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description DIP, SOP, SOP16,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT; REGISTERED OUTPUTS TCO OUTPUT; REGISTERED OUTPUTS
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.56 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 42 ns 250 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 3.9 mm
fmax-Min 13 MHz 26 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e4
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.006 A
Moisture Sensitivity Level 3
Package Equivalence Code SOP16,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare SN54HC590AJ-00 with alternatives

Compare M74HC590M1R with alternatives