SN54HC4020FK vs SNJ54HC4020FK feature comparison

SN54HC4020FK Rochester Electronics LLC

Buy Now Datasheet

SNJ54HC4020FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description QCCN, CERAMIC, LCC-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE 12 OUTPUTS AVAILABLE
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 14
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 225 ns 225 ns
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 8.89 mm 8.89 mm
fmax-Min 22 MHz 22 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
ECCN Code EAR99
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 19000000 Hz
Max I(ol) 0.0052 A
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 32 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54HC4020FK with alternatives

Compare SNJ54HC4020FK with alternatives