SN54HC4017FK
vs
CD74HC4017PWE4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
TSSOP
|
Package Description |
QCCN, LCC20,.35SQ
|
TSSOP, TSSOP16,.25
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G16
|
Length |
8.89 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
RING COUNTER
|
RING COUNTER
|
Max Frequency@Nom-Sup |
20000000 Hz
|
20000000 Hz
|
Max I(ol) |
0.0052 A
|
0.004 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
TSSOP
|
Package Equivalence Code |
LCC20,.35SQ
|
TSSOP16,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
343 ns
|
345 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8.89 mm
|
4.4 mm
|
fmax-Min |
25 MHz
|
23 MHz
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare SN54HC4017FK with alternatives
Compare CD74HC4017PWE4 with alternatives