SN54HC273J-00
vs
54F273/BSA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
DIP,
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
F/FAST
JESD-30 Code
R-GDIP-T20
R-CDFP-F20
Length
24.195 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Propagation Delay (tpd)
48 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.54 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
6.9215 mm
fmax-Min
18 MHz
100 MHz
Base Number Matches
1
3
Part Package Code
DFP
Pin Count
20
Power Supply Current-Max (ICC)
50 mA
Compare SN54HC273J-00 with alternatives
Compare 54F273/BSA with alternatives