SN54HC138FKR
vs
10172PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
DIP
Package Description
QCCN,
DIP,
Pin Count
20
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
UNSELECTED OUTPUTS LOW
Family
HC/UH
10K
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Length
8.89 mm
19.05 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
1
2
Number of Terminals
20
16
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Propagation Delay (tpd)
270 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
-5.2 V
Surface Mount
YES
NO
Technology
CMOS
ECL
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.62 mm
Base Number Matches
1
1
Output Characteristics
OPEN-EMITTER
Power Supply Current-Max (ICC)
77 mA
Compare SN54HC138FKR with alternatives
Compare 10172PC with alternatives