SN54H11J vs UT54ACS11-UCA feature comparison

SN54H11J Texas Instruments

Buy Now Datasheet

UT54ACS11-UCA Cobham PLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC COBHAM PLC
Package Description DIP, DIP14,.3 DFP, FL14,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L AC
JESD-30 Code R-GDIP-T14 R-CDFP-F14
Length 19.56 mm
Load Capacitance (CL) 25 pF
Logic IC Type AND GATE AND GATE
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 48 mA
Propagation Delay (tpd) 12 ns 13 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 6.2865 mm
Base Number Matches 2 1
JESD-609 Code e0
Max I(ol) 0.0001 A
Prop. Delay@Nom-Sup 13 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54H11J with alternatives

Compare UT54ACS11-UCA with alternatives