SN54F621FK-00 vs SN54F621J feature comparison

SN54F621FK-00 Texas Instruments

Buy Now Datasheet

SN54F621J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; IOL = 20MA @ VOL = 0.5V FOR PORT A
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N20 R-GDIP-T20
Length 8.89 mm 24.195 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 8.5 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 20
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 140 mA
Prop. Delay@Nom-Sup 17 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54F621FK-00 with alternatives

Compare SN54F621J with alternatives