SN54F273FK-00 vs 5962-88550012A feature comparison

SN54F273FK-00 Texas Instruments

Buy Now Datasheet

5962-88550012A Philips Semiconductors

Buy Now
Part Life Cycle Code Obsolete Transferred
parentfamilyid 4212455
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Package Description QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Family F/FAST
JESD-30 Code S-CQCC-N20 S-XQCC-N20
Length 8.89 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm
fmax-Min 145 MHz
Base Number Matches 1 6
Rohs Code No
kg CO2e/kg 12
Average Weight (mg) 356.15
CO2e (mg) 4273.8
JESD-609 Code e0
Max Frequency@Nom-Sup 100000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 88 mA
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare SN54F273FK-00 with alternatives