SN54BCT8245JT-00 vs SNJ54BCT8245AFK feature comparison

SN54BCT8245JT-00 Texas Instruments

Buy Now Datasheet

SNJ54BCT8245AFK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, QCCN, LCC28,.45SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T24 S-CQCC-N28
Length 32.005 mm 11.43 mm
Logic IC Type BOUNDARY SCAN BUS TRANSCEIVER BOUNDARY SCAN BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.43 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Part Package Code QFN
Pin Count 28
ECCN Code EAR99
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.064 A
Package Equivalence Code LCC28,.45SQ
Packing Method TUBE
Power Supply Current-Max (ICC) 52 mA
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 11 ns
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54BCT8245JT-00 with alternatives

Compare SNJ54BCT8245AFK with alternatives