SN54BCT8245FKR vs SNJ54BCT8245AFKR feature comparison

SN54BCT8245FKR Texas Instruments

Buy Now Datasheet

SNJ54BCT8245AFKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family BCT/FBT BCT/FBT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 mm 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BOUNDARY SCAN BUS TRANSCEIVER BOUNDARY SCAN BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 52 mA 52 mA
Propagation Delay (tpd) 9.9 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QFN
Pin Count 28
Screening Level MIL-PRF-38535

Compare SN54BCT8245FKR with alternatives

Compare SNJ54BCT8245AFKR with alternatives