SN54BCT652WR vs 5962-9155301MLA feature comparison

SN54BCT652WR Texas Instruments

Buy Now Datasheet

5962-9155301MLA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP DIP
Package Description DFP, DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDFP-F24 R-GDIP-T24
Length 14.36 mm 32.005 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 69 mA
Propagation Delay (tpd) 10.7 ns 11.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 9.09 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.048 A
Package Equivalence Code DIP24,.3
Prop. Delay@Nom-Sup 14.2 ns
Screening Level MIL-STD-883
Trigger Type POSITIVE EDGE

Compare SN54BCT652WR with alternatives

Compare 5962-9155301MLA with alternatives