SN54BCT623W vs SN54BCT623J-00 feature comparison

SN54BCT623W Rochester Electronics LLC

Buy Now Datasheet

SN54BCT623J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, DIP,
Pin Count 20
Reach Compliance Code unknown unknown
Additional Feature IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDFP-F20 R-GDIP-T20
Length 13.09 mm 24.195 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 8.3 ns 8.3 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.54 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.92 mm 7.62 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 92 mA

Compare SN54BCT623W with alternatives

Compare SN54BCT623J-00 with alternatives