SN54BCT540J-00 vs 54FBT540CDB feature comparison

SN54BCT540J-00 Texas Instruments

Buy Now Datasheet

54FBT540CDB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T20 R-XDIP-T20
Length 24.195 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 71 mA
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare SN54BCT540J-00 with alternatives

Compare 54FBT540CDB with alternatives