SN54BCT2828AJT vs IDT74FBT2828AL feature comparison

SN54BCT2828AJT Texas Instruments

Buy Now Datasheet

IDT74FBT2828AL Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP QLCC
Package Description DIP, LCC-28
Pin Count 24 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE; 33 OHM OUTPUT SERIES RESISTOR WITH DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T24 S-CQCC-N28
Length 32.005 mm 11.4554 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 9 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 11.4554 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Control Type ENABLE LOW
JESD-609 Code e0
Max I(ol) 0.012 A
Package Equivalence Code LCC28,.45SQ
Power Supply Current-Max (ICC) 1.5 mA
Prop. Delay@Nom-Sup 8 ns
Terminal Finish TIN LEAD

Compare SN54BCT2828AJT with alternatives

Compare IDT74FBT2828AL with alternatives