SN54BCT2827CJT vs SNJ54BCT2827AFK feature comparison

SN54BCT2827CJT Texas Instruments

Buy Now Datasheet

SNJ54BCT2827AFK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP24,.3 QCCN, LCC28,.45SQ
Pin Count 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR
Control Type ENABLE LOW ENABLE LOW
Family BCT/FBT
JESD-30 Code R-GDIP-T24 S-CQCC-N28
Length 32.005 mm 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 8.2 ns
Propagation Delay (tpd) 8.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 11.43 mm
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Packing Method TUBE
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54BCT2827CJT with alternatives

Compare SNJ54BCT2827AFK with alternatives