SN54AS873FKR vs SN74AS876DWE4 feature comparison

SN54AS873FKR Texas Instruments

Buy Now Datasheet

SN74AS876DWE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, SOP, SOP24,.4
Pin Count 28 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR WITH PRESET
Family AS AS
JESD-30 Code S-CQCC-N28 R-PDSO-G24
Length 11.43 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 110 mA 150 mA
Propagation Delay (tpd) 14 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare SN54AS873FKR with alternatives

Compare SN74AS876DWE4 with alternatives