SN54AS844FK vs SNJ54AS842JT-00 feature comparison

SN54AS844FK Texas Instruments

Buy Now Datasheet

SNJ54AS842JT-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family AS AS
JESD-30 Code S-CQCC-N28 R-GDIP-T24
Length 11.43 mm 32.005 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 95 mA
Propagation Delay (tpd) 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 1

Compare SN54AS844FK with alternatives

Compare SNJ54AS842JT-00 with alternatives