SN54AS763FK
vs
74LVT16244BDL,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
QLCC
SSOP
Package Description
QCCN, LCC20,.35SQ
7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48
Pin Count
20
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
ENABLE LOW
Family
AS
LVT
JESD-30 Code
S-CQCC-N20
R-PDSO-G48
Length
8.89 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
4
Number of Ports
2
2
Number of Terminals
20
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SSOP
Package Equivalence Code
LCC20,.35SQ
SSOP48,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Supply Current-Max (ICC)
82 mA
6 mA
Propagation Delay (tpd)
20 ns
4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
TTL
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.89 mm
7.5 mm
Base Number Matches
2
2
Manufacturer Package Code
SOT370-1
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Packing Method
TR
Prop. Delay@Nom-Sup
3.2 ns
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SN54AS763FK with alternatives
Compare 74LVT16244BDL,118 with alternatives
74LVT16244BDL,118 vs SN74LVTH16244ADLG4
74LVT16244BDL,118 vs 74LVTH16244BDL,112
74LVT16244BDL,118 vs 74LVTH16244BDL,118
74LVT16244BDL,118 vs SN74LVT16244DLR
74LVT16244BDL,118 vs VT16244BDL
74LVT16244BDL,118 vs 74LVT16244BDL
74LVT16244BDL,118 vs 935183090118
74LVT16244BDL,118 vs SN74LVTH16244ADL
74LVT16244BDL,118 vs 74LVT16244AMEAX