SN54AS574J-00 vs SN74AS576NE4 feature comparison

SN54AS574J-00 Texas Instruments

Buy Now Datasheet

SN74AS576NE4 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP, DIP, DIP20,.3
unknown unknown
8542.39.00.01 8542.39.00.01
BROADSIDE VERSION OF 374 BROADSIDE VERSION OF 534
AS AS
R-GDIP-T20 R-PDIP-T20
24.195 mm 24.325 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
125 °C 70 °C
-55 °C
3-STATE 3-STATE
TRUE INVERTED
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
134 mA 135 mA
11 ns 9 ns
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
TTL TTL
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
Yes
Yes
DIP
20
e4
125000000 Hz
0.048 A
DIP20,.3
9 ns
NICKEL PALLADIUM GOLD
POSITIVE EDGE

Compare SN54AS574J-00 with alternatives

Compare SN74AS576NE4 with alternatives