SN54AS353J-00
vs
SNJ54AS851JD-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AS
|
AS
|
JESD-30 Code |
R-GDIP-T16
|
R-CDIP-T28
|
Length |
19.56 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
2
|
1
|
Number of Inputs |
4
|
16
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
31 mA
|
|
Propagation Delay (tpd) |
14 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN54AS353J-00 with alternatives
Compare SNJ54AS851JD-00 with alternatives