SN54AS264J-00 vs SN74AS264NP3 feature comparison

SN54AS264J-00 Texas Instruments

Buy Now Datasheet

SN74AS264NP3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD
Family AS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR LOOK-AHEAD CARRY GENERATOR
Number of Bits 4
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Rohs Code No
Package Equivalence Code DIP16,.3

Compare SN54AS264J-00 with alternatives

Compare SN74AS264NP3 with alternatives