SN54AS2645FH-00
vs
SN74AS2645DW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR
Family
AS
AS
JESD-30 Code
S-CQCC-N20
R-PDSO-G20
Length
8.89 mm
12.8 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP20,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Power Supply Current-Max (ICC)
155 mA
155 mA
Propagation Delay (tpd)
11 ns
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
7.5 mm
Base Number Matches
1
2
Rohs Code
No
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
EFUP
50
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.012 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
10 ns
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SN54AS2645FH-00 with alternatives
Compare SN74AS2645DW with alternatives