SN54AS2640FK vs SN74AS2645FN-00 feature comparison

SN54AS2640FK Rochester Electronics LLC

Buy Now Datasheet

SN74AS2645FN-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
Additional Feature WITH DIRECTION CONTROL; 25 OHM OUTPUT SERIES RESISTOR WITH DIRECTION CONTROL
Family AS AS
JESD-30 Code S-CQCC-N20 S-PQCC-J20
JESD-609 Code e0
Length 8.89 mm 8.9662 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7 ns 9.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.03 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.9662 mm
Base Number Matches 1 1
Package Description QCCJ,
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 155 mA

Compare SN54AS2640FK with alternatives

Compare SN74AS2645FN-00 with alternatives