SN54AS250FH-00 vs SNJ54AS153J-00 feature comparison

SN54AS250FH-00 Texas Instruments

Buy Now Datasheet

SNJ54AS153J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code S-CQCC-N28 R-GDIP-T16
Length 11.43 mm 19.56 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 16 4
Number of Outputs 1 1
Number of Terminals 28 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 7.62 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 33 mA
Propagation Delay (tpd) 12.5 ns

Compare SN54AS250FH-00 with alternatives

Compare SNJ54AS153J-00 with alternatives