SN54AS231FH-00 vs DM74AS231N feature comparison

SN54AS231FH-00 Texas Instruments

Buy Now Datasheet

DM74AS231N National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION
Family AS AS
JESD-30 Code S-CQCC-N20 R-PDIP-T20
Length 8.89 mm 26.075 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 82 mA 82 mA
Propagation Delay (tpd) 6 ns 5.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Control Type ENABLE LOW/HIGH
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SN54AS231FH-00 with alternatives

Compare DM74AS231N with alternatives