SN54AS161FK
vs
DM74AS161MX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
SOIC
Package Description
QCCN, LCC20,.35SQ
SOP, SOP16,.25
Pin Count
20
16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
UP
Family
AS
AS
JESD-30 Code
S-CQCC-N20
R-PDSO-G16
Length
8.89 mm
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
65000000 Hz
75000000 Hz
Max I(ol)
0.02 A
0.02 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC20,.35SQ
SOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
53 mA
53 mA
Propagation Delay (tpd)
14 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
3.9 mm
fmax-Min
65 MHz
75 MHz
Base Number Matches
2
3
JESD-609 Code
e0
Packing Method
TR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN54AS161FK with alternatives
Compare DM74AS161MX with alternatives