SN54ALVTH16500WDR
vs
AV16501DL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
DFP
Package Description
DFP,
SSOP,
Pin Count
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE AT VCC=3.3+/-0.3
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; CAN ALSO OPERATE AT 3.3V VCC
Family
ALVT
ALVT
JESD-30 Code
R-GDFP-F56
R-PDSO-G56
Length
18.288 mm
18.425 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
18
18
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
2.8 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
9.652 mm
7.5 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
4.5 mA
Propagation Delay (tpd)
5.7 ns
Technology
BICMOS
Compare SN54ALVTH16500WDR with alternatives
Compare AV16501DL with alternatives