SN54ALVTH162827WD vs 74ALVT162827DGG feature comparison

SN54ALVTH162827WD Texas Instruments

Buy Now Datasheet

74ALVT162827DGG Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DFP
Package Description DFP,
Pin Count 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES FROM 3 TO 3.6V SUPPLY WITH DUAL OUTPUT ENABLE
Family ALVT ALVT
JESD-30 Code R-GDFP-F56 R-PDSO-G56
Length 18.288 mm 14 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 10 10
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 4.1 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 9.652 mm 6.1 mm
Base Number Matches 1 5
Rohs Code Yes
Date Of Intro 1995-09-27
JESD-609 Code e4
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare SN54ALVTH162827WD with alternatives

Compare 74ALVT162827DGG with alternatives