SN54ALS86J
vs
SN74ALS86NP1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
,
Pin Count
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
ALS
ALS
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Length
19.56 mm
18.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
XOR GATE
XOR GATE
Max I(ol)
0.002 A
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
5.9 mA
5.9 mA
Prop. Delay@Nom-Sup
22 ns
17 ns
Propagation Delay (tpd)
14 ns
17 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Compare SN54ALS86J with alternatives
Compare SN74ALS86NP1 with alternatives