SN54ALS86FH-00 vs 5962-8862101CA feature comparison

SN54ALS86FH-00 Texas Instruments

Buy Now Datasheet

5962-8862101CA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-GDIP-T14
Length 8.89 mm 19.56 mm
Logic IC Type XOR GATE XOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 2.54 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.002 A
Packing Method TUBE
Power Supply Current-Max (ICC) 5.9 mA
Prop. Delay@Nom-Sup 17 ns
Propagation Delay (tpd) 22 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN54ALS86FH-00 with alternatives

Compare 5962-8862101CA with alternatives