SN54ALS805AJ vs SN54ALS805AFK feature comparison

SN54ALS805AJ Texas Instruments

Buy Now Datasheet

SN54ALS805AFK Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QFN
Package Description DIP, DIP20,.3 QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V IOH = 12MA @ VOH = 2V; IOL = 12MA @ VOL = 0.4V
Family ALS ALS
JESD-30 Code R-GDIP-T20 S-CQCC-N20
Length 24.195 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.012 A 0.012 A
Number of Functions 6 6
Number of Inputs 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 14 mA 14 mA
Propagation Delay (tpd) 9 ns 9 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 8.89 mm
Base Number Matches 1 1

Compare SN54ALS805AJ with alternatives

Compare SN54ALS805AFK with alternatives