SN54ALS679FK
vs
SN54ALS29806FK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN, LCC20,.35SQ
|
QCCN, LCC28,.45SQ
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INHIBIT
|
2 TO 4 BIT DECODER; COMPARATOR OUTPUT ENABLES DECODER
|
Family |
ALS
|
ALS
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N28
|
Length |
8.89 mm
|
11.43 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
ADDRESS COMPARATOR
|
IDENTITY COMPARATOR
|
Number of Bits |
12
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC28,.45SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
28 mA
|
22 mA
|
Propagation Delay (tpd) |
40 ns
|
13 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
8.89 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN54ALS679FK with alternatives
Compare SN54ALS29806FK with alternatives