SN54ALS679FH-00 vs SNJ54ALS633JD feature comparison

SN54ALS679FH-00 Texas Instruments

Buy Now Datasheet

SNJ54ALS633JD Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, DIP, DIP52,.6
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INHIBIT BUILT IN DIAGNOSTICS; BYTE CONTROL
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-CDIP-T52
Length 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ADDRESS COMPARATOR ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits 12 32
Number of Functions 1 1
Number of Terminals 20 52
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP52,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 28 mA 250 mA
Propagation Delay (tpd) 35 ns 65 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 1 1
Rohs Code No
Output Characteristics OPEN-COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level 38535Q/M;38534H;883B
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54ALS679FH-00 with alternatives

Compare SNJ54ALS633JD with alternatives