SN54ALS666JT
vs
SN74ALS666FN3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP24,.3
QCCJ,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK
WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK
Family
ALS
ALS
JESD-30 Code
R-GDIP-T24
S-PQCC-J28
Length
32.005 mm
11.5062 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
28
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP24,.3
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
73 mA
73 mA
Propagation Delay (tpd)
32 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
11.5062 mm
Base Number Matches
1
1
Compare SN54ALS666JT with alternatives
Compare SN74ALS666FN3 with alternatives