SN54ALS617JD
vs
SN74ALS519FN-00
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP40,.6
|
QCCJ,
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUILT IN DIAGNOSTICS; BYTE CONTROL
|
CASCADABLE
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-CDIP-T40
|
S-PQCC-J20
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
ERROR DETECTION AND CORRECTION CIRCUIT
|
IDENTITY COMPARATOR
|
Number of Bits |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
70 ns
|
15 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Length |
|
8.9662 mm
|
Output Polarity |
|
TRUE
|
Power Supply Current-Max (ICC) |
|
17 mA
|
Seated Height-Max |
|
4.57 mm
|
Width |
|
8.9662 mm
|
|
|
|
Compare SN54ALS617JD with alternatives
Compare SN74ALS519FN-00 with alternatives