SN54ALS541FH-00 vs 5962-89602012A feature comparison

SN54ALS541FH-00 Texas Instruments

Buy Now Datasheet

5962-89602012A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Family ALS ALS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QLCC
Pin Count 20
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Max I(ol) 0.012 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 25 mA
Prop. Delay@Nom-Sup 17 ns
Propagation Delay (tpd) 17 ns
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54ALS541FH-00 with alternatives

Compare 5962-89602012A with alternatives