SN54ALS528J-00 vs SNJ54ALS520FH-00 feature comparison

SN54ALS528J-00 Texas Instruments

Buy Now Datasheet

SNJ54ALS520FH-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FUSE-PROGRAMMABLE PORT B INPUTS; CASCADABLE WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE
Family ALS ALS
JESD-30 Code R-GDIP-T20 S-CQCC-N20
Length 24.195 mm 8.89 mm
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 12 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 19 mA
Propagation Delay (tpd) 25 ns

Compare SN54ALS528J-00 with alternatives

Compare SNJ54ALS520FH-00 with alternatives