SN54ALS374J-00 vs SN74LS374NP1 feature comparison

SN54ALS374J-00 Texas Instruments

Buy Now Datasheet

SN74LS374NP1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Length 24.195 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER D FLIP-FLOP
Number of Bits 8
Number of Functions 1 8
Number of Ports 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 28 mA
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
Package Equivalence Code DIP20,.3
Trigger Type POSITIVE EDGE

Compare SN54ALS374J-00 with alternatives