SN54ALS29809JT
vs
SN54ALS522J
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP,
|
DIP, DIP20,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
CASCADABLE; OPEN COLLECTOR ACK OUTPUT WITH A CONTROL; WITH PULL-UP RESISTORS ON B INPUTS
|
WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE
|
Family |
ALS
|
ALS
|
JESD-30 Code |
R-GDIP-T24
|
R-GDIP-T20
|
JESD-609 Code |
e0
|
|
Length |
32.005 mm
|
24.195 mm
|
Logic IC Type |
IDENTITY COMPARATOR
|
IDENTITY COMPARATOR
|
Number of Bits |
9
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Propagation Delay (tpd) |
13 ns
|
25 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Load Capacitance (CL) |
|
50 pF
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Package Equivalence Code |
|
DIP20,.3
|
Power Supply Current-Max (ICC) |
|
17 mA
|
|
|
|
Compare SN54ALS522J with alternatives