SN54ALS241BFK
vs
N74ALS241A-1N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
PHILIPS SEMICONDUCTORS
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
unknown
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
ALS
JESD-30 Code
S-CQCC-N20
R-PDIP-T20
JESD-609 Code
e0
e0
Length
8.89 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
31 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Base Number Matches
2
2
Rohs Code
No
HTS Code
8542.39.00.01
Control Type
ENABLE LOW/HIGH
Max I(ol)
0.048 A
Package Equivalence Code
DIP20,.3
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
10 ns
Compare SN54ALS241BFK with alternatives