SN54ALS175FK vs N74ALS175N feature comparison

SN54ALS175FK Rochester Electronics LLC

Buy Now Datasheet

N74ALS175N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Package Description QCCN, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Length 8.89 mm 19.025 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 24 ns 16 ns
Seated Height-Max 2.03 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 7.62 mm
fmax-Min 40 MHz 60 MHz
Base Number Matches 2 2
kg CO2e/kg 12
Average Weight (mg) 1187.4
CO2e (mg) 14248.8
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 14 mA
Qualification Status Not Qualified

Compare N74ALS175N with alternatives