SN54ALS163BFK vs 54ALS163BFK/B feature comparison

SN54ALS163BFK Texas Instruments

Buy Now Datasheet

54ALS163BFK/B Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ ,
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 35000000 Hz 22000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 25 ns 25 ns
Qualification Status Not Qualified
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 8.89 mm
fmax-Min 22 MHz 22 MHz
Base Number Matches 1 1
Max I(ol) 0.004 A
Screening Level MIL-STD-883 Class B

Compare SN54ALS163BFK with alternatives

Compare 54ALS163BFK/B with alternatives