SN54ALS163BFK vs SN74ALS163BNSRG4 feature comparison

SN54ALS163BFK Texas Instruments

Buy Now Datasheet

SN74ALS163BNSRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ SOP, SOP16,.3
Pin Count 20 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDSO-G16
Length 8.89 mm 10.2 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 35000000 Hz 40000000 Hz
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 25 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 5.3 mm
fmax-Min 22 MHz 40 MHz
Base Number Matches 2 1
Pbfree Code Yes
JESD-609 Code e4
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Packing Method TR
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN54ALS163BFK with alternatives

Compare SN74ALS163BNSRG4 with alternatives