SN54ALS163AJ-00 vs SN54ALS163BFKR feature comparison

SN54ALS163AJ-00 Texas Instruments

Buy Now Datasheet

SN54ALS163BFKR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP QFN
Package Description DIP, QCCN,
Pin Count 16 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family ALS ALS
JESD-30 Code R-GDIP-T16 S-CQCC-N20
Length 19.56 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 21 mA 21 mA
Propagation Delay (tpd) 20 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 8.89 mm
fmax-Min 25 MHz 22 MHz
Base Number Matches 1 1

Compare SN54ALS163AJ-00 with alternatives

Compare SN54ALS163BFKR with alternatives