SN54ALS153FH-00
vs
SN74ALS253N3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ALS
|
ALS
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T16
|
Length |
8.89 mm
|
19.305 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
2
|
2
|
Number of Inputs |
4
|
4
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Power Supply Current-Max (ICC) |
14 mA
|
12 mA
|
Propagation Delay (tpd) |
25 ns
|
21 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIP16,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SN54ALS153FH-00 with alternatives
Compare SN74ALS253N3 with alternatives