SN54ALS1003AFKR vs DV74ALS1003AD feature comparison

SN54ALS1003AFKR Texas Instruments

Buy Now Datasheet

DV74ALS1003AD avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC AVG SEMICONDUCTORS
Part Package Code QLCC SOIC
Package Description QCCN, PLASTIC, SOP-14
Pin Count 20 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDSO-G14
Length 8.89 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -10 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Power Supply Current-Max (ICC) 7.8 mA 7.8 mA
Propagation Delay (tpd) 40 ns 33 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 3.9 mm
Base Number Matches 1 1

Compare SN54ALS1003AFKR with alternatives

Compare DV74ALS1003AD with alternatives